Part Details for TMK212B7475KG-TD by TAIYO YUDEN
Overview of TMK212B7475KG-TD by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK212B7475KG-TD
TMK212B7475KG-TD CAD Models
TMK212B7475KG-TD Part Data Attributes
|
TMK212B7475KG-TD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212B7475KG-TD
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for TMK212B7475KG-TD
This table gives cross-reference parts and alternative options found for TMK212B7475KG-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B7475KG-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KKX7R8BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | TMK212B7475KG-TD vs CC0805KKX7R8BB475 |
TMK212B7475KG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | TMK212B7475KG-TD vs TMK212B7475KG |
C0805X475K3RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMK212B7475KG-TD vs C0805X475K3RAC |
SCM21B475KANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | TMK212B7475KG-TD vs SCM21B475KANJ |
SCM21B475KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | TMK212B7475KG-TD vs SCM21B475KANF |
0805J0250475KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212B7475KG-TD vs 0805J0250475KXB |
0805B475K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TMK212B7475KG-TD vs 0805B475K250CG |
SCM21B475KANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | TMK212B7475KG-TD vs SCM21B475KANK |
C0805C475K3RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMK212B7475KG-TD vs C0805C475K3RACTU |
CGA4J1X7R1E475K125AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | TMK212B7475KG-TD vs CGA4J1X7R1E475K125AC |