Capacitors
CC0805KKX7R8BB475
YAGEO Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Overview of CC0805KKX7R8BB475 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC0805KKX7R8BB475 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ6502
Newark Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R8BB475 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5234
  • 1 $0.4190
  • 10 $0.2110
  • 25 $0.1870
  • 50 $0.1640
  • 100 $0.1400
$0.1400 / $0.4190 Buy Now
DISTI # 69AH7325
Newark Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R8BB475 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1020
  • 6,000 $0.0990
  • 12,000 $0.0950
  • 18,000 $0.0940
  • 30,000 $0.0930
$0.0930 / $0.1020 Buy Now
DISTI # 76AK4750
Newark Capacitor, 4.7Uf, X7R, 25V, 0805, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805KKX7R8BB475 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1400
  • 5,000 $0.1270
$0.1270 / $0.1400 Buy Now
DISTI # 311-1885-1-ND
DigiKey CAP CER 4.7UF 25V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16391
In Stock
  • 1 $0.3900
  • 10 $0.2570
  • 50 $0.1894
  • 100 $0.1542
  • 500 $0.1217
  • 1,000 $0.1028
  • 3,000 $0.0974
  • 6,000 $0.0920
  • 9,000 $0.0866
  • 15,000 $0.0838
  • 30,000 $0.0811
  • 75,000 $0.0757
$0.0757 / $0.3900 Buy Now
DISTI # CC0805KKX7R8BB475
Avnet Americas Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX7R8BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-CC805KKX7R8BB475
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 10% HI CV RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2560
  • 100 $0.1540
  • 1,000 $0.1020
  • 3,000 $0.0970
  • 9,000 $0.0830
  • 24,000 $0.0810
  • 45,000 $0.0750
  • 99,000 $0.0700
$0.0700 / $0.3800 Order Now
DISTI # V36:1790_07132615
Arrow Electronics Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2323 Americas - 63000
  • 3,000 $0.0644
  • 9,000 $0.0415
  • 24,000 $0.0411
  • 45,000 $0.0393
  • 99,000 $0.0389
$0.0389 / $0.0644 Buy Now
DISTI # V72:2272_07132615
Arrow Electronics Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2330 Container: Cut Strips Americas - 2986
  • 1 $0.3714
  • 10 $0.2305
  • 25 $0.1894
  • 100 $0.1410
  • 250 $0.1396
  • 500 $0.1217
  • 1,000 $0.1020
  • 3,000 $0.0650
$0.0650 / $0.3714 Buy Now
Future Electronics 0805 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 1044000
Reel
  • 3,000 $0.0641
  • 9,000 $0.0616
  • 15,000 $0.0605
  • 30,000 $0.0590
  • 60,000 $0.0568
$0.0568 / $0.0641 Buy Now
Future Electronics 0805 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.0641
  • 9,000 $0.0616
  • 15,000 $0.0605
  • 30,000 $0.0590
  • 60,000 $0.0568
$0.0568 / $0.0641 Buy Now
DISTI # 83150232
Verical Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 Americas - 117000
  • 3,000 $0.1027
  • 24,000 $0.0939
  • 48,000 $0.0873
  • 72,000 $0.0824
$0.0824 / $0.1027 Buy Now
DISTI # 69693837
Verical Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 Americas - 63000
  • 3,000 $0.0644
  • 9,000 $0.0415
  • 24,000 $0.0411
  • 45,000 $0.0393
  • 99,000 $0.0389
$0.0389 / $0.0644 Buy Now
DISTI # 78955101
Verical Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 251 Package Multiple: 1 Date Code: 2341 Americas - 23233
  • 251 $0.1248
  • 500 $0.1139
  • 1,000 $0.0616
  • 2,000 $0.0584
  • 6,000 $0.0546
  • 12,000 $0.0498
$0.0498 / $0.1248 Buy Now
DISTI # 70395313
Verical Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2330 Americas - 2986
  • 98 $0.1894
  • 100 $0.1410
  • 250 $0.1396
  • 500 $0.1217
  • 1,000 $0.1020
  • 3,000 $0.0650
$0.0650 / $0.1894 Buy Now
Bristol Electronics   1929
RFQ
DISTI # CC0805KKX7R8BB475
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.0660
  • 6,000 $0.0650
  • 9,000 $0.0640
  • 15,000 $0.0630
  • 24,000 $0.0610
  • 45,000 $0.0600
  • 75,000 $0.0590
$0.0590 / $0.0660 Buy Now
DISTI # SMC-CC0805KKX7R8BB475
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2988
RFQ
DISTI # CC0805KKX7R8BB475
Avnet Abacus Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX7R8BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 366000
Buy Now
DISTI # C1S900101367937
Chip1Stop Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125C T/R pbFree: Yes 63000
  • 3,000 $0.0644
  • 9,000 $0.0536
$0.0536 / $0.0644 Buy Now
DISTI # C1S900101355996
Chip1Stop Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125C T/R pbFree: Yes Container: Cut Tape 23233
  • 25 $0.1810
  • 50 $0.1260
  • 100 $0.1070
  • 200 $0.0998
  • 500 $0.0911
  • 1,000 $0.0493
  • 2,000 $0.0467
  • 6,000 $0.0437
  • 12,000 $0.0398
$0.0398 / $0.1810 Buy Now
New Advantage Corporation 0805 4.7 uF 25 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 840000
  • 3,000 $0.0817
  • 840,000 $0.0763
$0.0763 / $0.0817 Buy Now
Ozdisan Elektronik MLCC (2012) 0805 4.7uF 25VDC ±10% X7R 684
  • 2 $0.0949
  • 3,000 $0.0778
$0.0778 / $0.0949 Buy Now

CAD Models for CC0805KKX7R8BB475 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC0805KKX7R8BB475 by YAGEO Corporation

CC0805KKX7R8BB475
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Part Package Code
0805
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
YAGEO
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CC0805KKX7R8BB475
    YAGEO Corporation
    Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
    VS

Alternate Parts for CC0805KKX7R8BB475

This table gives cross-reference parts and alternative options found for CC0805KKX7R8BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX7R8BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMK212B7475KG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, TAIYO YUDEN CC0805KKX7R8BB475 vs TMK212B7475KG
C0805X475K3RAC Ceramic Capacitor, Ceramic, KEMET Corporation CC0805KKX7R8BB475 vs C0805X475K3RAC
SCM21B475KANJ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, Surge Components Inc CC0805KKX7R8BB475 vs SCM21B475KANJ
SCM21B475KANF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, Surge Components Inc CC0805KKX7R8BB475 vs SCM21B475KANF
0805J0250475KXB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Knowles Capacitors CC0805KKX7R8BB475 vs 0805J0250475KXB
0805B475K250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Walsin Technology Corporation CC0805KKX7R8BB475 vs 0805B475K250CG
SCM21B475KANK Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, Surge Components Inc CC0805KKX7R8BB475 vs SCM21B475KANK
C0805C475K3RACTU Ceramic Capacitor, Ceramic, KEMET Corporation CC0805KKX7R8BB475 vs C0805C475K3RACTU
CGA4J1X7R1E475K125AC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CC0805KKX7R8BB475 vs CGA4J1X7R1E475K125AC
C2012X7R1E475K(125AB) CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TDK Corporation CC0805KKX7R8BB475 vs C2012X7R1E475K(125AB)

Related Parts for CC0805KKX7R8BB475

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0805KKX7R8BB475 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0805KKX7R8BB475 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0805KKX7R8BB475 would you like to use for your alert(s)?
  • Please alert me when CC0805KKX7R8BB475 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0805KKX7R8BB475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0805KKX7R8BB475 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0805KKX7R8BB475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0805KKX7R8BB475.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0805KKX7R8BB475 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: