TMK212AB7475KG-T
TAIYO YUDEN
Description: Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Overview of TMK212AB7475KG-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMK212AB7475KG-T by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 79T3102
Newark Ceramic Capacitor, 4.7Uf, 25V, X7R, 10%, 0805, Full Reel, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK212AB7475KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 24000
  • 3,000 $0.0530
  • 6,000 $0.0500
  • 12,000 $0.0470
  • 18,000 $0.0460
  • 30,000 $0.0440
$0.0440 / $0.0530 Buy Now
DISTI # 92T9712
Newark Mlcc Capacitor, 4.7Uf, 25V, X7R, 10%, 0805, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212AB7475KG-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6885
  • 1 $0.0590
  • 25 $0.0590
  • 50 $0.0590
  • 100 $0.0590
$0.0590 Buy Now
DISTI # 587-2990-1-ND
DigiKey CAP CER 4.7UF 25V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 2448829
In Stock
  • 1 $0.2800
  • 10 $0.1640
  • 50 $0.1172
  • 100 $0.1026
  • 500 $0.0778
  • 1,000 $0.0701
  • 3,000 $0.0605
  • 6,000 $0.0558
  • 9,000 $0.0534
  • 15,000 $0.0508
  • 21,000 $0.0492
  • 30,000 $0.0477
  • 75,000 $0.0445
  • 150,000 $0.0425
$0.0425 / $0.2800 Buy Now
DISTI # TMK212AB7475KG-T
Avnet Americas Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: TMK212AB7475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel 72000
RFQ
DISTI # 79T3102
Avnet Americas Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: 79T3102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel 24000 Partner Stock
  • 1 $0.0530
  • 6,000 $0.0500
  • 12,000 $0.0470
  • 18,000 $0.0460
  • 30,000 $0.0440
$0.0440 / $0.0530 Buy Now
DISTI # 92T9712
Avnet Americas Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 92T9712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack 6885 Partner Stock
  • 1 $0.2390
  • 25 $0.1610
  • 50 $0.1270
  • 100 $0.0920
$0.0920 / $0.2390 Buy Now
DISTI # TMK212AB7475KG-T
Avnet Americas Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: TMK212AB7475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 963-TMK212AB7475KG-T
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST21GAB7475KT RPLCMT PN 25V 4.7uF X7R 0805 10% RoHS: Compliant 515268
  • 1 $0.2700
  • 10 $0.1180
  • 100 $0.0780
  • 1,000 $0.0660
  • 3,000 $0.0540
  • 9,000 $0.0500
  • 24,000 $0.0480
  • 45,000 $0.0450
  • 99,000 $0.0430
$0.0430 / $0.2700 Buy Now
Future Electronics 0805 4.7 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 7479000
Reel
  • 3,000 $0.0407
  • 9,000 $0.0397
  • 12,000 $0.0394
  • 30,000 $0.0386
  • 45,000 $0.0377
$0.0377 / $0.0407 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant 159000 In Stock
  • 3,000 $0.0461
  • 6,000 $0.0456
  • 9,000 $0.0441
  • 12,000 $0.0424
  • 27,000 $0.0410
  • 51,000 $0.0406
  • 102,000 $0.0402
  • 150,000 $0.0398
$0.0398 / $0.0461 Buy Now
DISTI # 79055221
Verical Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 Americas - 1851000
  • 3,000 $0.0766
  • 462,000 $0.0700
  • 924,000 $0.0651
  • 1,386,000 $0.0614
$0.0614 / $0.0766 Buy Now
DISTI # 63061341
Verical Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2226 Americas - 159000
  • 3,000 $0.0573
  • 6,000 $0.0557
  • 9,000 $0.0539
  • 12,000 $0.0510
  • 27,000 $0.0569
$0.0510 / $0.0573 Buy Now
Bristol Electronics   5225
RFQ
Quest Components CAP,CERAMIC,4.7UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE 145
  • 1 $0.1080
  • 47 $0.0810
  • 124 $0.0675
$0.0675 / $0.1080 Buy Now
DISTI # TMK212AB7475KG-T
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST21GAB7475KT RPLCMT PN 25V 4.7uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 963000
In Stock
  • 3,000 $0.0550
  • 6,000 $0.0540
  • 9,000 $0.0530
  • 15,000 $0.0520
  • 30,000 $0.0510
  • 75,000 $0.0420
  • 150,000 $0.0390
$0.0390 / $0.0550 Buy Now
Ameya Holding Limited 0805 4.7 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor 180000-Authorized Distributor
RFQ
DISTI # TMK212AB7475KG-T
IBS Electronics 0805 4.7 uF 25 V 10% Tolerance X7R Multilayer Ceramic Capacitor Min Qty: 20945 Package Multiple: 1 195000
  • 20,945 $0.0414
  • 22,538 $0.0385
  • 23,433 $0.0370
  • 36,000 $0.0359
  • 63,000 $0.0342
  • 99,000 $0.0339
  • 144,000 $0.0330
$0.0330 / $0.0414 Buy Now
Karl Kruse GmbH & Co KG CAP CER 4.7UF 25V X7R 0805 600000
RFQ
DISTI # SMC-TMK212AB7475KG-T
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 129000
RFQ
DISTI # CETMK212AB7475KG-T
Avnet Abacus Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CETMK212AB7475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 324000
Buy Now
DISTI # TMK212AB7475KG-T
Avnet Asia Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C Embossed T/R (Alt: TMK212AB7475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 0
  • 3,000 $0.0415
  • 6,000 $0.0409
  • 9,000 $0.0404
  • 15,000 $0.0398
  • 30,000 $0.0388
  • 75,000 $0.0378
  • 150,000 $0.0369
$0.0369 / $0.0415 Buy Now
LCSC 25V 4.7uF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 205916
  • 20 $0.0265
  • 200 $0.0215
  • 600 $0.0188
  • 3,000 $0.0140
  • 9,000 $0.0125
  • 21,000 $0.0118
$0.0118 / $0.0265 Buy Now
Master Electronics Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant 159000 In Stock
  • 3,000 $0.0461
  • 6,000 $0.0456
  • 9,000 $0.0441
  • 12,000 $0.0424
  • 27,000 $0.0410
  • 51,000 $0.0406
  • 102,000 $0.0402
  • 150,000 $0.0398
$0.0398 / $0.0461 Buy Now
New Advantage Corporation 0805 4.7 uF 25 V �10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 5985000
  • 3,000 $0.0610
  • 5,985,000 $0.0569
$0.0569 / $0.0610 Buy Now

CAD Models for TMK212AB7475KG-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMK212AB7475KG-T by TAIYO YUDEN

TMK212AB7475KG-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
0805
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Tan Delta
0.1
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. TMK212AB7475KG-T
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
    VS

Alternate Parts for TMK212AB7475KG-T

This table gives cross-reference parts and alternative options found for TMK212AB7475KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212AB7475KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC0805KCX7R8BB475 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, YAGEO Corporation TMK212AB7475KG-T vs CC0805KCX7R8BB475
TMK212B7475KG-TD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, TAIYO YUDEN TMK212AB7475KG-T vs TMK212B7475KG-TD
C2012X7R1E475K125AB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT TDK Corporation TMK212AB7475KG-T vs C2012X7R1E475K125AB
C2012X7R1E475K(125AB) CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TDK Corporation TMK212AB7475KG-T vs C2012X7R1E475K(125AB)
C0805X475K025R Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, Holy Stone Enterprise Co Ltd TMK212AB7475KG-T vs C0805X475K025R
C2012X7R1E475KT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, LEAD FREE TDK Corporation TMK212AB7475KG-T vs C2012X7R1E475KT
0805H0250475KXR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Knowles Capacitors TMK212AB7475KG-T vs 0805H0250475KXR
0805Y0250475KXT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Knowles Capacitors TMK212AB7475KG-T vs 0805Y0250475KXT
C0805C475K3RAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation TMK212AB7475KG-T vs C0805C475K3RAC7210
C0805X475K3RAC7215 Ceramic Capacitor, Ceramic, KEMET Corporation TMK212AB7475KG-T vs C0805X475K3RAC7215

Related Parts for TMK212AB7475KG-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMK212AB7475KG-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMK212AB7475KG-T by TAIYO YUDEN

  • Please alert me when TMK212AB7475KG-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMK212AB7475KG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMK212AB7475KG-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMK212AB7475KG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMK212AB7475KG-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMK212AB7475KG-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: