TMK063BJ101MP-F
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, LEAD FREE

Overview of TMK063BJ101MP-F by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMK063BJ101MP-F by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMK063BJ101MP-F by TAIYO YUDEN

TMK063BJ101MP-F
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PRESSED PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. TMK063BJ101MP-F
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, LEAD FREE
    VS

Alternate Parts for TMK063BJ101MP-F

This table gives cross-reference parts and alternative options found for TMK063BJ101MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063BJ101MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM03X5R101M25KH Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, KYOCERA Corporation TMK063BJ101MP-F vs CM03X5R101M25KH
CM03X5R101M25AT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation TMK063BJ101MP-F vs CM03X5R101M25AT
AU013D101MA74A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, Kyocera AVX Components TMK063BJ101MP-F vs AU013D101MA74A
CM03X5R101M25AH Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation TMK063BJ101MP-F vs CM03X5R101M25AH
C0201X5R250-101MPP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, VENKEL LTD TMK063BJ101MP-F vs C0201X5R250-101MPP
CS0603X5R101M250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, Samwha Electronics TMK063BJ101MP-F vs CS0603X5R101M250NB
CM03X5R101M25AN CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation TMK063BJ101MP-F vs CM03X5R101M25AN
TMK063BJ101MP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, TAIYO YUDEN TMK063BJ101MP-F vs TMK063BJ101MP
SCM04D101MANI Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, Surge Components Inc TMK063BJ101MP-F vs SCM04D101MANI
C0201X5R250-101MSNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, VENKEL LTD TMK063BJ101MP-F vs C0201X5R250-101MSNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMK063BJ101MP-F by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMK063BJ101MP-F by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of TMK063BJ101MP-F would you like to use for your alert(s)?
  • Please alert me when TMK063BJ101MP-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMK063BJ101MP-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMK063BJ101MP-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMK063BJ101MP-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMK063BJ101MP-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMK063BJ101MP-F by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: