Part Details for CM03X5R101M25AH by KYOCERA Corporation
Overview of CM03X5R101M25AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R101M25AH
CM03X5R101M25AH CAD Models
CM03X5R101M25AH Part Data Attributes
|
CM03X5R101M25AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R101M25AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R101M25AH
This table gives cross-reference parts and alternative options found for CM03X5R101M25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R101M25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R101M25KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | KYOCERA Corporation | CM03X5R101M25AH vs CM03X5R101M25KH |
CM03X5R101M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM03X5R101M25AH vs CM03X5R101M25AT |
AU013D101MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Kyocera AVX Components | CM03X5R101M25AH vs AU013D101MA74A |
C0201X5R250-101MPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | VENKEL LTD | CM03X5R101M25AH vs C0201X5R250-101MPP |
CS0603X5R101M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Samwha Electronics | CM03X5R101M25AH vs CS0603X5R101M250NB |
CM03X5R101M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R101M25AH vs CM03X5R101M25AN |
TMK063BJ101MP-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, LEAD FREE | TAIYO YUDEN | CM03X5R101M25AH vs TMK063BJ101MP-F |
TMK063BJ101MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | TAIYO YUDEN | CM03X5R101M25AH vs TMK063BJ101MP |
SCM04D101MANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Surge Components Inc | CM03X5R101M25AH vs SCM04D101MANI |
C0201X5R250-101MSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | VENKEL LTD | CM03X5R101M25AH vs C0201X5R250-101MSNP |