Part Details for TMJC225K050RCQYA by Kyocera AVX Components
Overview of TMJC225K050RCQYA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMJC225K050RCQYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMJC225K050RCQYA
|
Avnet Americas | Capacitor Tantalum 2.2uF 10% 50V 2-Pin Surface Mount T/R - Tape and Reel (Alt: TMJC225K050RCQYA) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5448 | Buy Now |
DISTI #
581-TMJC225K050RCQYA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 2.2uF 10% SMD ESR=1500mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73979705
|
RS | High performance MnO2,2.2 uF,50 V | AVX TMJC225K050RCQYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.8200 | RFQ |
Part Details for TMJC225K050RCQYA
TMJC225K050RCQYA CAD Models
TMJC225K050RCQYA Part Data Attributes
|
TMJC225K050RCQYA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMJC225K050RCQYA
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TMJC225K050RCQYA
This table gives cross-reference parts and alternative options found for TMJC225K050RCQYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMJC225K050RCQYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225K050RWSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050RWSZ0700 |
TBJC225K050RLSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050RLSB0H24 |
TBJC225K050RXSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050RXSB0H00 |
TBJC225K050JXLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050JXLZ0023 |
TBJC225K050JXLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050JXLC0745 |
TBJC225K050JWSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050JWSZ0H45 |
TBJC225K050JWLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050JWLC0H45 |
TBJC225K050JBLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050JBLZ0700 |
TBJC225K050RXLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050RXLC0000 |
TBJC225K050RXSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TMJC225K050RCQYA vs TBJC225K050RXSB0800 |