Part Details for TMJ316BB7474KLHT by TAIYO YUDEN
Overview of TMJ316BB7474KLHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMJ316BB7474KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0623
|
Newark | Capacitor, ceramic, soft Termination,1206,25V, x7R,0.47 F,10% Rohs Compliant: Yes |Taiyo Yuden TMJ316BB7474KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1420 | Buy Now |
DISTI #
587-4264-1-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0876 / $0.4900 | Buy Now |
DISTI #
TMJ316BB7474KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ316BB7474KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
TMJ316BB7474KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ316BB7474KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
963-TMJ316BB7474KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCT31LBB7474KT RPLCMT PN 25V 0.47uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0910 / $0.4900 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 10% - 25VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0976 / $0.1169 | Buy Now |
DISTI #
CETMJ316BB7474KLHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CETMJ316BB7474KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TMJ316BB7474KLHT
TMJ316BB7474KLHT CAD Models
TMJ316BB7474KLHT Part Data Attributes
|
TMJ316BB7474KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMJ316BB7474KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMJ316BB7474KLHT
This table gives cross-reference parts and alternative options found for TMJ316BB7474KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMJ316BB7474KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F474K3RAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | TMJ316BB7474KLHT vs C1206F474K3RAC7215 |
C1206F474K3RAC7800 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | KEMET Corporation | TMJ316BB7474KLHT vs C1206F474K3RAC7800 |
CL31B474KAHANNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | TMJ316BB7474KLHT vs CL31B474KAHANNF |
1206H0250474KXQS02A5 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Knowles Capacitors | TMJ316BB7474KLHT vs 1206H0250474KXQS02A5 |
C1206J474K3RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMJ316BB7474KLHT vs C1206J474K3RAC7215 |
1206Y0250474KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Syfer Technology | TMJ316BB7474KLHT vs 1206Y0250474KXT |
C1206F474K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TMJ316BB7474KLHT vs C1206F474K3RACAUTO |
CS1206KFX7R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | YAGEO Corporation | TMJ316BB7474KLHT vs CS1206KFX7R8BB474 |
C1206C474K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMJ316BB7474KLHT vs C1206C474K3REC7210 |
C1206J474K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TMJ316BB7474KLHT vs C1206J474K3RACAUTO |