Part Details for CL31B474KAHANNF by Samsung Electro-Mechanics
Overview of CL31B474KAHANNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31B474KAHANNF
CL31B474KAHANNF CAD Models
CL31B474KAHANNF Part Data Attributes
|
CL31B474KAHANNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B474KAHANNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B474KAHANNF
This table gives cross-reference parts and alternative options found for CL31B474KAHANNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B474KAHANNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F474K3RAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | CL31B474KAHANNF vs C1206F474K3RAC7215 |
C1206F474K3RAC7800 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | KEMET Corporation | CL31B474KAHANNF vs C1206F474K3RAC7800 |
1206H0250474KXQS02A5 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Knowles Capacitors | CL31B474KAHANNF vs 1206H0250474KXQS02A5 |
C1206J474K3RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL31B474KAHANNF vs C1206J474K3RAC7215 |
1206Y0250474KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Syfer Technology | CL31B474KAHANNF vs 1206Y0250474KXT |
TMJ316BB7474KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CL31B474KAHANNF vs TMJ316BB7474KLHT |
C1206F474K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CL31B474KAHANNF vs C1206F474K3RACAUTO |
CS1206KFX7R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CL31B474KAHANNF vs CS1206KFX7R8BB474 |
C1206C474K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL31B474KAHANNF vs C1206C474K3REC7210 |
C1206J474K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CL31B474KAHANNF vs C1206J474K3RACAUTO |