There are no models available for this part yet.
Overview of TMCUB1E475MTR2F by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMCUB1E475MTR2F by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMCUB1E475MTR2F
|
Avnet Americas | TMCUB1E475MTR2F - Tape and Reel (Alt: TMCUB1E475MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-TMCUB1E475MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25volts 4.7uF 20% Molded Case RoHS: Compliant | 0 |
|
$0.1380 / $0.5600 | Order Now |
CAD Models for TMCUB1E475MTR2F by Vishay Intertechnologies
Part Data Attributes for TMCUB1E475MTR2F by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0012 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
155 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TMCUB1E475MTR2F
This table gives cross-reference parts and alternative options found for TMCUB1E475MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUB1E475MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT475M025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TMCUB1E475MTR2F vs TAJT475M025BNJV |
TAJT475M025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TMCUB1E475MTR2F vs TAJT475M025RNJV |
TAJT475M025R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TMCUB1E475MTR2F vs TAJT475M025R |
TAJT475M025S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TMCUB1E475MTR2F vs TAJT475M025S |
TMCUB1E475MTRF | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Hitachi Ltd | TMCUB1E475MTR2F vs TMCUB1E475MTRF |