Part Details for TMCUA1C225KTR2F by Vishay Intertechnologies
Overview of TMCUA1C225KTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUA1C225KTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA1C225KTR2F
|
Avnet Americas | TMCUA1C225KTR2F - Tape and Reel (Alt: TMCUA1C225KTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUA1C225KTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16volts 2.2uF 10% Molded Case RoHS: Compliant | 0 |
|
$0.0660 / $0.3700 | Order Now |
Part Details for TMCUA1C225KTR2F
TMCUA1C225KTR2F CAD Models
TMCUA1C225KTR2F Part Data Attributes
|
TMCUA1C225KTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA1C225KTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7700 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 101 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA1C225KTR2F
This table gives cross-reference parts and alternative options found for TMCUA1C225KTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1C225KTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2.2/16ALK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Nemco Electronics Corporation | TMCUA1C225KTR2F vs PCT2.2/16ALK |
T491S225K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1C225KTR2F vs T491S225K016AHAUTO7280 |
T491S225K016ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TMCUA1C225KTR2F vs T491S225K016ATC-7280 |
T491S225K016ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TMCUA1C225KTR2F vs T491S225K016ASC-7280 |
TAJS225K016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1C225KTR2F vs TAJS225K016PNJ |
TAJS225K016H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TMCUA1C225KTR2F vs TAJS225K016H |
T491S225K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1C225KTR2F vs T491S225K016ATAUTO7280 |
TAJS225K016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1C225KTR2F vs TAJS225K016BNJ |
T494S225K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1C225KTR2F vs T494S225K016ATAUTO7280 |
T491S225K016ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMCUA1C225KTR2F vs T491S225K016ZH7280 |