Part Details for PCT2.2/16ALK by Nemco Electronics Corporation
Overview of PCT2.2/16ALK by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P65PCT260N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P65PCT260N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type AB 25 with 125 Signal Pins and RoHS compatible |
Part Details for PCT2.2/16ALK
PCT2.2/16ALK CAD Models
PCT2.2/16ALK Part Data Attributes
|
PCT2.2/16ALK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT2.2/16ALK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | PCT(16 VOLT)LP | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for PCT2.2/16ALK
This table gives cross-reference parts and alternative options found for PCT2.2/16ALK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT2.2/16ALK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S225K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT2.2/16ALK vs T491S225K016AHAUTO7280 |
T491S225K016ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | PCT2.2/16ALK vs T491S225K016ATC-7280 |
T491S225K016ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | PCT2.2/16ALK vs T491S225K016ASC-7280 |
TAJS225K016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT2.2/16ALK vs TAJS225K016PNJ |
TAJS225K016H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | PCT2.2/16ALK vs TAJS225K016H |
T491S225K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT2.2/16ALK vs T491S225K016ATAUTO7280 |
TAJS225K016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT2.2/16ALK vs TAJS225K016BNJ |
T494S225K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT2.2/16ALK vs T494S225K016ATAUTO7280 |
T491S225K016ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | PCT2.2/16ALK vs T491S225K016ZH7280 |
T491S225K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | PCT2.2/16ALK vs T491S225K016AS |