There are no models available for this part yet.
Overview of TMCUA1A685KTR2F by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMCUA1A685KTR2F by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMCUA1A685KTR2F
|
Avnet Americas | TMCUA1A685KTR2F - Tape and Reel (Alt: TMCUA1A685KTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-TMCUA1A685KTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10volts 6.8uF 10% Molded Case RoHS: Compliant | 0 |
|
$0.0670 / $0.3800 | Order Now |
CAD Models for TMCUA1A685KTR2F by Vishay Intertechnologies
Part Data Attributes for TMCUA1A685KTR2F by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0007 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
140 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TMCUA1A685KTR2F
This table gives cross-reference parts and alternative options found for TMCUA1A685KTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1A685KTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS685K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1A685KTR2F vs TAJS685K010RNJ |