Part Details for TAJS685K010RNJ by Kyocera AVX Components
Overview of TAJS685K010RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS685K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2591
|
Newark | Capacitor Tant, 6.8Uf, 10V, 1206 10%, Capacitance:6.8Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:4Ohm Rohs Compliant: Yes |Kyocera Avx TAJS685K010RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.3220 | Buy Now |
DISTI #
TAJS685K010RNJ-ND
|
DigiKey | CAP TANT 6.8UF 10% 10V 1206 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3100 | Buy Now |
DISTI #
TAJS685K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS685K010RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3239 / $0.3571 | Buy Now |
DISTI #
581-TAJS685K010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977750
|
RS | Conventional MnO2,6.8 uF,10 V | AVX TAJS685K010RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3530 / $0.4150 | RFQ |
DISTI #
TAJS685K010RNJ
|
TME | Capacitor: tantalum, 6.8uF, 10VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1720 | RFQ |
DISTI #
TAJS685K010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS685K010RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS685K010RNJ
TAJS685K010RNJ CAD Models
TAJS685K010RNJ Part Data Attributes
|
TAJS685K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS685K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 51 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS685K010RNJ
This table gives cross-reference parts and alternative options found for TAJS685K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS685K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA685ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS685K010RNJ vs TCKIA685ST |
T491S685K010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K010RNJ vs T491S685K010ATAUTO |
T491S685K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K010RNJ vs T491S685K010ANAUTO |
TMCUA1A685KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJS685K010RNJ vs TMCUA1A685KTR2F |
T491S685K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJS685K010RNJ vs T491S685K010ZT |
T491S685K010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K010RNJ vs T491S685K010ATAUTO7280 |
T491S685K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K010RNJ vs T491S685K010AHAUTO7280 |
T491S685K010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K010RNJ vs T491S685K010ANAUTO7280 |
T491S685K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K010RNJ vs T491S685K010AHAUTO |
T491S685K010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJS685K010RNJ vs T491S685K010ZT7280 |