TMCP1D104KTRF
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TMCP1D104KTRF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMCP1D104KTRF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 56Y0130
Newark Surface Mount Tantalum Capacitor, Tmcp Series, 0.1 F, 10%, 20 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Vishay TMCP1D104KTRF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2061
  • 1 $0.3100
  • 10 $0.2060
  • 25 $0.1790
  • 50 $0.1510
  • 100 $0.1240
$0.1240 / $0.3100 Buy Now
DISTI # TMCP1D104KTRF
Avnet Americas TMCP1D104KTRF - Tape and Reel (Alt: TMCP1D104KTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74-TMCP1D104KTRF
Mouser Electronics Tantalum Capacitors - Solid SMD 20volts 0.10uF 10% Molded Case, 0805 RoHS: Compliant 7591
  • 1 $0.4000
  • 10 $0.2060
  • 100 $0.1330
  • 1,000 $0.1100
  • 3,000 $0.1050
  • 9,000 $0.0880
  • 24,000 $0.0850
  • 45,000 $0.0830
$0.0830 / $0.4000 Buy Now
Future Electronics Surface Mount Tantalum Capacitor, TMCP Series, 0.1 F, 10%, 20 V, 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0548
  • 6,000 $0.0539
  • 12,000 $0.0530
  • 15,000 $0.0528
  • 45,000 $0.0510
$0.0510 / $0.0548 Buy Now
DISTI # TMCP1D104KTRF
Avnet Abacus Surface Mount Tantalum Capacitor, 0.1 uF, 20 V, � 10%, -55 �C, 125 �C, 0805 [2012-12 Metric] (Alt: TMCP1D104KTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TMCP1D104KTRF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMCP1D104KTRF by Vishay Intertechnologies

TMCP1D104KTRF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
33000 mΩ
Height
1.2 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
17.6 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
1.25 mm
Want to compare parts?
  1. TMCP1D104KTRF
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TMCP1D104KTRF

This table gives cross-reference parts and alternative options found for TMCP1D104KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP1D104KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJR104K020PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCP1D104KTRF vs TAJR104K020PNJ
TAJR104K020ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCP1D104KTRF vs TAJR104K020ESA
278M2002104KP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TMCP1D104KTRF vs 278M2002104KP
301200118C104DK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, Kyocera AVX Components TMCP1D104KTRF vs 301200118C104DK
278M2002104KN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TMCP1D104KTRF vs 278M2002104KN
TAJR104K020RNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, Kyocera AVX Components TMCP1D104KTRF vs TAJR104K020RNJV
TAJR104K020ESALAT2 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, Kyocera AVX Components TMCP1D104KTRF vs TAJR104K020ESALAT2
TAJR104K020KNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TMCP1D104KTRF vs TAJR104K020KNJ
PCT.1/20XLK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, Nemco Electronics Corporation TMCP1D104KTRF vs PCT.1/20XLK
TAJR104K020A CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCP1D104KTRF vs TAJR104K020A

Related Parts for TMCP1D104KTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCP1D104KTRF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCP1D104KTRF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TMCP1D104KTRF would you like to use for your alert(s)?
  • Please alert me when TMCP1D104KTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCP1D104KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCP1D104KTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCP1D104KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCP1D104KTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCP1D104KTRF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: