Part Details for TAJR104K020ESA by Kyocera AVX Components
Overview of TAJR104K020ESA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR104K020ESA
TAJR104K020ESA CAD Models
TAJR104K020ESA Part Data Attributes
|
TAJR104K020ESA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR104K020ESA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR104K020ESA
This table gives cross-reference parts and alternative options found for TAJR104K020ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR104K020ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT.1/20XLKLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, | Nemco Electronics Corporation | TAJR104K020ESA vs PCT.1/20XLKLF |
301200108B104DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, | Kyocera AVX Components | TAJR104K020ESA vs 301200108B104DK |
VTS104K020ST | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805 | Vatronics Technologies Limited | TAJR104K020ESA vs VTS104K020ST |
TCKID104RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR104K020ESA vs TCKID104RT |
TMCP1D104KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR104K020ESA vs TMCP1D104KTR2F |
TAJR104K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR104K020ESA vs TAJR104K020ANJ |
278M2002104KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR104K020ESA vs 278M2002104KL |
278M2002104KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR104K020ESA vs 278M2002104KR |
TAJR104K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, | Kyocera AVX Components | TAJR104K020ESA vs TAJR104K020BNJV |
PCT.1/20XLK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805, | Nemco Electronics Corporation | TAJR104K020ESA vs PCT.1/20XLK |