Part Details for TMCP0J226MTRF by Vishay Intertechnologies
Overview of TMCP0J226MTRF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCP0J226MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6809
|
Newark | Cap, 22Uf, 6.3V, Tant, Case P Rohs Compliant: Yes |Vishay TMCP0J226MTRF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.1020 / $0.3220 | Buy Now |
DISTI #
TMCP0J226MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric] - Tape and Reel (Alt: TMCP0J226MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCP0J226MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 7volts 22uF 20% Molded Case, 0805 RoHS: Compliant | 8442 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Solid SMD 7volts 22uF 20% Molded Case, 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0595 | Buy Now |
DISTI #
TMCP0J226MTRF
|
TTI | Tantalum Capacitors - Solid SMD 7volts 22uF 20% Molded Case, 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0540 / $0.0730 | Buy Now |
DISTI #
TMCP0J226MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, � 20%, -55 �C, 125 �C, 0805 [2012-12 Metric] (Alt: TMCP0J226MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TMCP0J226MTRF
|
Avnet Asia | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric] (Alt: TMCP0J226MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0726 / $0.0818 | Buy Now |
|
CHIPMALL.COM LIMITED | 22uF 6.3V 5.9��@100kHz ��20% 0805 Tantalum Capacitors ROHS | 2956 |
|
$0.0713 / $0.1316 | Buy Now |
Part Details for TMCP0J226MTRF
TMCP0J226MTRF CAD Models
TMCP0J226MTRF Part Data Attributes
|
TMCP0J226MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP0J226MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5900 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 41.6 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMCP0J226MTRF
This table gives cross-reference parts and alternative options found for TMCP0J226MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP0J226MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCP0J226M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP0J226MTRF vs TCP0J226M8R |
TMCP0J226MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TMCP0J226MTRF vs TMCP0J226MTR2F |
TMCR226M6EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TMCP0J226MTRF vs TMCR226M6EHR |