Part Details for TCP0J226M8R by Kyocera AVX Components
Overview of TCP0J226M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCP0J226M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCP0J226M8RCT-ND
|
DigiKey | P- CASE / 226- CAP CODE / MN02 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4909 In Stock |
|
$0.1086 / $0.4800 | Buy Now |
DISTI #
755-TCP0J226M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 22 uF 0805 20 % ESR=5 mOhms RoHS: Compliant | 2971 |
|
$0.1400 / $0.6200 | Buy Now |
DISTI #
TCP0J226M8R
|
Avnet Asia | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric] (Alt: TCP0J226M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCP0J226M8R
TCP0J226M8R CAD Models
TCP0J226M8R Part Data Attributes
|
TCP0J226M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCP0J226M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Leakage Current | 0.0014 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TCP0J226M8R
This table gives cross-reference parts and alternative options found for TCP0J226M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP0J226M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCR226M6EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TCP0J226M8R vs TMCR226M6EHS |
TMCP0J226MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TCP0J226M8R vs TMCP0J226MTR2F |
TMCR226M6EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TCP0J226M8R vs TMCR226M6EHR |