Part Details for TMCME1C686MTRF by Vishay Intertechnologies
Overview of TMCME1C686MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCME1C686MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCME1C686MTRF
|
Avnet Americas | Cap Tant Solid 68uF 16V E CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.6 Ohm 125°C T/R - Tape and Reel (Alt: TMCME1C686MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7636 | Buy Now |
DISTI #
74-TMCME1C686MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 16V 20% E case RoHS: Compliant | 0 |
|
$0.6890 / $1.6100 | Order Now |
Part Details for TMCME1C686MTRF
TMCME1C686MTRF CAD Models
TMCME1C686MTRF Part Data Attributes
|
TMCME1C686MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCME1C686MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 447 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TMCME1C686MTRF
This table gives cross-reference parts and alternative options found for TMCME1C686MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCME1C686MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686M016CB611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, | KEMET Corporation | TMCME1C686MTRF vs T493D686M016CB611A7610 |
T493D686M016CT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCME1C686MTRF vs T493D686M016CT64207640 |
T493D686M016CK612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TMCME1C686MTRF vs T493D686M016CK612B7280 |
T540D686M016AH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TMCME1C686MTRF vs T540D686M016AH65107610 |
T83D686M016SZSS | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1C686MTRF vs T83D686M016SZSS |
T493D686M016BN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TMCME1C686MTRF vs T493D686M016BN6220 |
T493D686M016BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1C686MTRF vs T493D686M016BH64107280 |
T493D686M016CH652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, CHIP | KEMET Corporation | TMCME1C686MTRF vs T493D686M016CH652B |
T493D686M016CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TMCME1C686MTRF vs T493D686M016CH631CWAFL |
T496D686M016CT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TMCME1C686MTRF vs T496D686M016CT64107280 |