Part Details for T493D686M016CK612B7280 by KEMET Corporation
Overview of T493D686M016CK612B7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D686M016CK612B7280
T493D686M016CK612B7280 CAD Models
T493D686M016CK612B7280 Part Data Attributes
|
T493D686M016CK612B7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D686M016CK612B7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D686M016CK612B7280
This table gives cross-reference parts and alternative options found for T493D686M016CK612B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D686M016CK612B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D686M016CH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T493D686M016CK612B7280 vs T540D686M016CH85107610 |
T496D686M016CH631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016CK612B7280 vs T496D686M016CH631C7640 |
T493D686M016CB641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016CK612B7280 vs T493D686M016CB641C7280 |
T493D686M016CC642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016CK612B7280 vs T493D686M016CC642C7280 |
T493D686M016CK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686M016CK612B7280 vs T493D686M016CK63107610 |
T450D16861CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | T493D686M016CK612B7280 vs T450D16861CMP |
T493D686M016CB651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016CK612B7280 vs T493D686M016CB651B7280 |
T493D686M016CB652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016CK612B7280 vs T493D686M016CB652A7610 |
T493D686M016CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016CK612B7280 vs T493D686M016CK652C7280 |
TA016TCM686MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T493D686M016CK612B7280 vs TA016TCM686MDR-13 |