Part Details for TMCMA0J685MTRF by Vishay Intertechnologies
Overview of TMCMA0J685MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCMA0J685MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCMA0J685MTRF
|
Avnet Americas | Cap Tant Solid 6.8uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125°C T/R - Tape and Reel (Alt: TMCMA0J685MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCMA0J685MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 6.3V 20% A case RoHS: Compliant | 0 |
|
$0.0970 / $0.5000 | Order Now |
Part Details for TMCMA0J685MTRF
TMCMA0J685MTRF CAD Models
TMCMA0J685MTRF Part Data Attributes
|
TMCMA0J685MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCMA0J685MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 140 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCMA0J685MTRF
This table gives cross-reference parts and alternative options found for TMCMA0J685MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA0J685MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A685M006CC652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006CC652B7610 |
T493A685M006AB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006AB6310WAFL |
T493A685M006AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206 | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006AC6320 |
T493A685M006AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006AT64207610 |
T493A685M006CH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006CH61107610 |
T493A685M006BN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006BN63207610 |
T493A685M006CK631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006CK631A |
T493A685M006AK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006AK6210 |
T493A685M006CK631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006CK631AWAFL |
T493A685M006BC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMCMA0J685MTRF vs T493A685M006BC6230 |