TMCH1DC685KLRH
KOA Speer Electronics Inc
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 2412, CHIP

Overview of TMCH1DC685KLRH by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMCH1DC685KLRH by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCH1DC685KLRH by KOA Speer Electronics Inc

TMCH1DC685KLRH
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
Length
5.8 mm
Manufacturer Series
TMCH
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Series
TMCH(20V)
Size Code
2412
Surface Mount
YES
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TMCH1DC685KLRH
    KOA Speer Electronics Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 2412, CHIP
    VS

Alternate Parts for TMCH1DC685KLRH

This table gives cross-reference parts and alternative options found for TMCH1DC685KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCH1DC685KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C685K020ATE2K0C-7280 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 KEMET Corporation TMCH1DC685KLRH vs T496C685K020ATE2K0C-7280
TBJC685K020CASC0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CASC0024
TBJC685K020CBST0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CBST0000
TBJC685K020CCLD0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CCLD0745
TBJC685K020CCLT0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CCLT0723
TBJC685K020CCSZ0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CCSZ0823
TBJC685K020CDLB0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CDLB0H23
TBJC685K020CKSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CKSB0724
TBJC685K020CLSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CLSB0800
TBJC685K020CSMC0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TMCH1DC685KLRH vs TBJC685K020CSMC0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCH1DC685KLRH by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCH1DC685KLRH by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TMCH1DC685KLRH would you like to use for your alert(s)?
  • Please alert me when TMCH1DC685KLRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCH1DC685KLRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCH1DC685KLRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCH1DC685KLRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCH1DC685KLRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCH1DC685KLRH by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: