Part Details for TBJC685K020CCSZ0823 by Kyocera AVX Components
Overview of TBJC685K020CCSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC685K020CCSZ0823
TBJC685K020CCSZ0823 CAD Models
TBJC685K020CCSZ0823 Part Data Attributes
|
TBJC685K020CCSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685K020CCSZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC685K020CCSZ0823
This table gives cross-reference parts and alternative options found for TBJC685K020CCSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685K020CCSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C685K020ATE2K0C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | KEMET Corporation | TBJC685K020CCSZ0823 vs T496C685K020ATE2K0C-7280 |
TBJC685K020CASC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CASC0024 |
TBJC685K020CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CBST0000 |
TBJC685K020CCLD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CCLD0745 |
TBJC685K020CCLT0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CCLT0723 |
TBJC685K020CDLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CDLB0H23 |
TBJC685K020CKSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CKSB0724 |
TBJC685K020CLSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CLSB0800 |
TBJC685K020CSMC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CSMC0923 |
TBJC685K020CSMT0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K020CCSZ0823 vs TBJC685K020CSMT0823 |