There are no models available for this part yet.
Overview of TMC1DE336KLRH by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMC1DE336KLRH by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 440 |
|
$0.2800 / $0.6000 | Buy Now |
CAD Models for TMC1DE336KLRH by KOA Speer Electronics Inc
Part Data Attributes for TMC1DE336KLRH by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0066 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
TMC
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Series
|
TMC(20V)
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for TMC1DE336KLRH
This table gives cross-reference parts and alternative options found for TMC1DE336KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DE336KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K020CT652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TMC1DE336KLRH vs T493D336K020CT652A7280 |
T493D336K020CH631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TMC1DE336KLRH vs T493D336K020CH631C7610 |
T493D336K020AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DE336KLRH vs T493D336K020AK64107640 |
T493D336K020CM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DE336KLRH vs T493D336K020CM64107640 |
T493D336K020CN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DE336KLRH vs T493D336K020CN64207640 |
T489D336K020AGA5907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TMC1DE336KLRH vs T489D336K020AGA5907280 |
T493D336K020BN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMC1DE336KLRH vs T493D336K020BN63107280 |
T493D336K020CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TMC1DE336KLRH vs T493D336K020CB612C |
T495D336K020ANE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DE336KLRH vs T495D336K020ANE100 |
T493D336K020BC6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DE336KLRH vs T493D336K020BC6330WAFL |