Part Details for T493D336K020CT652A7280 by KEMET Corporation
Overview of T493D336K020CT652A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336K020CT652A7280
T493D336K020CT652A7280 CAD Models
T493D336K020CT652A7280 Part Data Attributes
|
T493D336K020CT652A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336K020CT652A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336K020CT652A7280
This table gives cross-reference parts and alternative options found for T493D336K020CT652A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336K020CT652A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K020CH631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020CH631C7610 |
T493D336K020AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020AK64107640 |
T493D336K020CM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020CM64107640 |
T493D336K020CN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020CN64207640 |
T489D336K020AGA5907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493D336K020CT652A7280 vs T489D336K020AGA5907280 |
T493D336K020BN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020BN63107280 |
T493D336K020CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020CB612C |
T495D336K020ANE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K020CT652A7280 vs T495D336K020ANE100 |
T493D336K020BC6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020BC6330WAFL |
T493D336K020AN6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K020CT652A7280 vs T493D336K020AN6433 |