Part Details for TMC1DB225KLLH by KOA Speer Electronics Inc
Overview of TMC1DB225KLLH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1DB225KLLH
TMC1DB225KLLH CAD Models
TMC1DB225KLLH Part Data Attributes
|
TMC1DB225KLLH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DB225KLLH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMC1DB225KLLH
This table gives cross-reference parts and alternative options found for TMC1DB225KLLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DB225KLLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT225K020K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TMC1DB225KLLH vs TAJT225K020K |
NRS225K20R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TMC1DB225KLLH vs NRS225K20R8 |
F971D225KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMC1DB225KLLH vs F971D225KBA |
20MCH225KB2TEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TMC1DB225KLLH vs 20MCH225KB2TEL |
TAJT225K020H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TMC1DB225KLLH vs TAJT225K020H |
TESVHB21D225K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TMC1DB225KLLH vs TESVHB21D225K8L |
20MC225KB2TEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TMC1DB225KLLH vs 20MC225KB2TEL |
267M2002225KN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TMC1DB225KLLH vs 267M2002225KN376 |
TCK1D225BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TMC1DB225KLLH vs TCK1D225BT(13) |
TYTSB1D225KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TE Connectivity | TMC1DB225KLLH vs TYTSB1D225KTRF |