Part Details for 20MC225KB2TEL by Chemi-Con
Overview of 20MC225KB2TEL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20MC225KB2TEL
20MC225KB2TEL CAD Models
20MC225KB2TEL Part Data Attributes
|
20MC225KB2TEL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
20MC225KB2TEL
Chemi-Con
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 20MC225KB2TEL
This table gives cross-reference parts and alternative options found for 20MC225KB2TEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20MC225KB2TEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT225K020K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | 20MC225KB2TEL vs TAJT225K020K |
NRS225K20R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 20MC225KB2TEL vs NRS225K20R8 |
F971D225KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 20MC225KB2TEL vs F971D225KBA |
20MCH225KB2TEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | 20MC225KB2TEL vs 20MCH225KB2TEL |
TAJT225K020H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | 20MC225KB2TEL vs TAJT225K020H |
TESVHB21D225K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 20MC225KB2TEL vs TESVHB21D225K8L |
TMC1DB225KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | 20MC225KB2TEL vs TMC1DB225KLLH |
267M2002225KN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | 20MC225KB2TEL vs 267M2002225KN376 |
TCK1D225BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | 20MC225KB2TEL vs TCK1D225BT(13) |
TYTSB1D225KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TE Connectivity | 20MC225KB2TEL vs TYTSB1D225KTRF |