Part Details for TMC1DA335KLRH by KOA Speer Electronics Inc
Overview of TMC1DA335KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1DA335KLRH
TMC1DA335KLRH CAD Models
TMC1DA335KLRH Part Data Attributes
|
TMC1DA335KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DA335KLRH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00066 mA | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMC1DA335KLRH
This table gives cross-reference parts and alternative options found for TMC1DA335KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DA335KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F951D335KAEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1307, CHIP | Kyocera AVX Components | TMC1DA335KLRH vs F951D335KAEAQ2 |
TMC1DA335KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TMC1DA335KLRH vs TMC1DA335KLLH |
NRA335K20R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TMC1DA335KLRH vs NRA335K20R8 |
267E2002335KN267E2002335KN | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DA335KLRH vs 267E2002335KN267E2002335KN |
267E2002335KL376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DA335KLRH vs 267E2002335KL376 |
267E2002335KR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DA335KLRH vs 267E2002335KR376 |
T491A335K020AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | TMC1DA335KLRH vs T491A335K020AG |
F931D335KAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1DA335KLRH vs F931D335KAE |
20MCM335KATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | TMC1DA335KLRH vs 20MCM335KATER |
F951D335KAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMC1DA335KLRH vs F951D335KAAAQ2 |