There are no models available for this part yet.
Overview of F951D335KAAAQ2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for F951D335KAAAQ2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F951D335KAAAQ2AVX-ND
|
DigiKey | CAP TANT 3.3UF 10% 20V 1206 Min Qty: 2500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2037 | Buy Now | |
DISTI #
F951D335KAAAQ2
|
Avnet Americas | Cap Tant Solid 3.3uF 20V A CASE 10% (3.2 X 1.7 X 1.4mm) SMD 3216-16 125°C T/R - Tape and Reel (Alt: F951D335KAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4153 | Buy Now | |
DISTI #
581-F951D335KAAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 3.3uF 10% 1207 RoHS: Compliant | 0 |
|
$0.3820 / $0.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
CAD Models for F951D335KAAAQ2 by Kyocera AVX Components
Part Data Attributes for F951D335KAAAQ2 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e2
|
Leakage Current
|
0.0007 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN COPPER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for F951D335KAAAQ2
This table gives cross-reference parts and alternative options found for F951D335KAAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951D335KAAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA335K20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F951D335KAAAQ2 vs NRA335K20P8 |
F951D335KAEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1307, CHIP | Kyocera AVX Components | F951D335KAAAQ2 vs F951D335KAEAQ2 |
293D335X9020A2W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | F951D335KAAAQ2 vs 293D335X9020A2W |
NRA335K20R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F951D335KAAAQ2 vs NRA335K20R8 |
TMC1DA335KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | F951D335KAAAQ2 vs TMC1DA335KLLH |
20MCM335KATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F951D335KAAAQ2 vs 20MCM335KATER |
F931D335KAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F951D335KAAAQ2 vs F931D335KAE |
267E2002335KR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F951D335KAAAQ2 vs 267E2002335KR376 |
NRA335K20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F951D335KAAAQ2 vs NRA335K20 |
T491A335K020AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | F951D335KAAAQ2 vs T491A335K020AG |