Datasheets
TMC1AJ225MLRHT by: KOA Speer Electronics Inc

CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP

Part Details for TMC1AJ225MLRHT by KOA Speer Electronics Inc

Overview of TMC1AJ225MLRHT by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TMC1AJ225MLRHT

TMC1AJ225MLRHT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMC1AJ225MLRHT Part Data Attributes

TMC1AJ225MLRHT KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
TMC1AJ225MLRHT KOA Speer Electronics Inc CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0005 mA
Manufacturer Series TMC
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 0603
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Shape J BEND

Alternate Parts for TMC1AJ225MLRHT

This table gives cross-reference parts and alternative options found for TMC1AJ225MLRHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1AJ225MLRHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTC-T225M10TRJ(30)F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE NIC Components Corp TMC1AJ225MLRHT vs NTC-T225M10TRJ(30)F
TAJJ225M010BNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components TMC1AJ225MLRHT vs TAJJ225M010BNJ
TCSCM1A225MJCL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics TMC1AJ225MLRHT vs TCSCM1A225MJCL
TAJJ225M010B CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TMC1AJ225MLRHT vs TAJJ225M010B
TAJJ225M010A CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TMC1AJ225MLRHT vs TAJJ225M010A
TAJJ225M010R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE Kyocera AVX Components TMC1AJ225MLRHT vs TAJJ225M010R
NTC-T225M10TRJ(30) CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP NIC Components Corp TMC1AJ225MLRHT vs NTC-T225M10TRJ(30)
TCSVM1A225MJCL CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Samsung Electro-Mechanics TMC1AJ225MLRHT vs TCSVM1A225MJCL
ESVJ1A225M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP NEC Electronics Group TMC1AJ225MLRHT vs ESVJ1A225M
TCSVM1A225MJCR CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Samsung Electro-Mechanics TMC1AJ225MLRHT vs TCSVM1A225MJCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC1AJ225MLRHT by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC1AJ225MLRHT by KOA Speer Electronics Inc

  • Please alert me when TMC1AJ225MLRHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMC1AJ225MLRHT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC1AJ225MLRHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMC1AJ225MLRHT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC1AJ225MLRHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC1AJ225MLRHT by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: