Part Details for TM8R335M020ESA by Vishay Intertechnologies
Overview of TM8R335M020ESA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8R335M020ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8R335M020ESA
|
Avnet Americas | TM8335M020R8TSA - Tape and Reel (Alt: TM8R335M020ESA) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1494 | Buy Now |
DISTI #
74-TM8R335M020ESA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8335M020R8TSA RoHS: Not Compliant | 0 |
|
$3.3500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$3.4200 | Buy Now |
Part Details for TM8R335M020ESA
TM8R335M020ESA CAD Models
TM8R335M020ESA Part Data Attributes
|
TM8R335M020ESA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8R335M020ESA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.47 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00033 mA | |
Length | 2.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TM8R335M020ESA
This table gives cross-reference parts and alternative options found for TM8R335M020ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8R335M020ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R335M020HZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020HZB |
TM8R335M020USB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020USB |
TM8R335M020HBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020HBA |
TM8R335M020UBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020UBA |
TM8R335M020LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020LBB |
TM8R335M020HBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020HBZ |
TM8R335M020HBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020HBB |
TM8R335M020ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020ESB |
TM8R335M020CSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020CSZ |
TM8R335M020UBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020ESA vs TM8R335M020UBB |