There are no models available for this part yet.
Overview of TM8R335M020HBB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TM8R335M020HBB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TM8R335M020HBB
|
Avnet Americas | TM8335M020R2HBB - Tape and Reel (Alt: TM8R335M020HBB) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.3344 | Buy Now | |
DISTI #
74-TM8R335M020HBB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8335M020R2HBB RoHS: Compliant | 0 |
|
$6.7600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks | 0 |
|
$6.8600 | Buy Now |
CAD Models for TM8R335M020HBB by Vishay Intertechnologies
Part Data Attributes for TM8R335M020HBB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ESR is MEASURED AT 100KHZ,
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.47 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00033 mA
|
Length
|
2.06 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.35 mm
|
Alternate Parts for TM8R335M020HBB
This table gives cross-reference parts and alternative options found for TM8R335M020HBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8R335M020HBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R335M020HZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020HZB |
TM8R335M020USB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020USB |
TM8R335M020HBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020HBA |
TM8R335M020UBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020UBA |
TM8R335M020LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020LBB |
TM8R335M020HBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020HBZ |
TM8R335M020ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020ESB |
TM8R335M020CSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020CSZ |
TM8R335M020UBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020UBB |
TM8R335M020UZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R335M020HBB vs TM8R335M020UZB |