Part Details for TM8R156K6R3ASZ by Vishay Intertechnologies
Overview of TM8R156K6R3ASZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM8R156K6R3ASZ
TM8R156K6R3ASZ CAD Models
TM8R156K6R3ASZ Part Data Attributes
|
TM8R156K6R3ASZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8R156K6R3ASZ
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.47 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00047 mA | |
Length | 2.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TM8R156K6R3ASZ
This table gives cross-reference parts and alternative options found for TM8R156K6R3ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8R156K6R3ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP156K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006B |
TAJP156K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006PNJ |
TAJP156K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006BNJV |
TAJP156K006UNJ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006UNJ |
TAJP156K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006RNJV |
TAJP156K006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006BNJ |
TAJP156K006TNJ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006TNJ |
TAJP156K006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006RNJ |
TAJP156K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006SNJV |
TAJP156K006HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TM8R156K6R3ASZ vs TAJP156K006HNJ |