Part Details for TAJP156K006RNJ by Kyocera AVX Components
Overview of TAJP156K006RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJP156K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1355
|
Newark | Capacitor Tant, 15Uf, 6.3V, 3.5 Ohm, 0.1, 805, Capacitance:15µf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:3.5Ohm Rohs Compliant: Yes |Kyocera Avx TAJP156K006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.4350 | Buy Now |
DISTI #
478-TAJP156K006RNJCT-ND
|
DigiKey | CAP TANT 15UF 10% 6.3V 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23094 In Stock |
|
$0.2818 / $1.1600 | Buy Now |
DISTI #
TAJP156K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJP156K006RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TAJP156K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 10% Tol. 6.3v RoHS: Compliant | 1490 |
|
$0.2630 / $1.0500 | Buy Now |
DISTI #
V36:1790_10765251
|
Arrow Electronics | Cap Tant Solid 15uF 6.3V P CASE 10%( 2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 3.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Date Code: 2213 | Americas - 5000 |
|
$0.1048 / $0.1103 | Buy Now |
|
Future Electronics | TAJ Series 0805 15 uF 6.3 V ±10% Surface Mount Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
TAJP156K006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 15uF 10% Tol. 6.3v RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
TAJP156K006RNJ
|
TME | Capacitor: tantalum, 15uF, 6.3VDC, SMD, P, 0805, ±10%, -55÷125°C Min Qty: 100 | 0 |
|
$0.3340 / $0.3920 | RFQ |
DISTI #
TAJP156K006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJP156K006RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJP156K006RNJ
TAJP156K006RNJ CAD Models
TAJP156K006RNJ Part Data Attributes
|
TAJP156K006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP156K006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 52 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP156K006RNJ
This table gives cross-reference parts and alternative options found for TAJP156K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP156K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP156K006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006RNJ vs TAJP156K006ANJV |
TM8R156K6R3UZA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJP156K006RNJ vs TM8R156K6R3UZA |
TM8R156K6R3ASZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJP156K006RNJ vs TM8R156K6R3ASZ |
TAJP156K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP156K006RNJ vs TAJP156K006B |
TAJP156K006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP156K006RNJ vs TAJP156K006KNJ |
TAJP156K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006RNJ vs TAJP156K006BNJV |
TAJP156K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006RNJ vs TAJP156K006SNJV |
TCKOJ156PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJP156K006RNJ vs TCKOJ156PT |
TAJP156K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP156K006RNJ vs TAJP156K006PNJ |
TAJP156K006TNJ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJP156K006RNJ vs TAJP156K006TNJ |