Part Details for TM8M105M016CBB by Vishay Sprague
Overview of TM8M105M016CBB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM8M105M016CBB
TM8M105M016CBB CAD Models
TM8M105M016CBB Part Data Attributes
|
TM8M105M016CBB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TM8M105M016CBB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0002 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TM8M105M016CBB
This table gives cross-reference parts and alternative options found for TM8M105M016CBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8M105M016CBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M105M016CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016CBB vs TM8M105M016CSB |
TM8M105M016RZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016CBB vs TM8M105M016RZZ |
TM8M105M016CZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016CBB vs TM8M105M016CZB |
TM8M105M016LSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016CBB vs TM8M105M016LSZ |
TM8M105M016LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016CBB vs TM8M105M016LSB |
TM8M105M016USB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M105M016CBB vs TM8M105M016USB |
TM8M105M016UBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M105M016CBB vs TM8M105M016UBA |
TM8M105M016CBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M105M016CBB vs TM8M105M016CBA |
TM8M105M016EBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016CBB vs TM8M105M016EBZ |
TM8M105M016CSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M105M016CBB vs TM8M105M016CSB |