Part Details for TM6505 by Spectrum Microwave
Overview of TM6505 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM6505
TM6505 CAD Models
TM6505 Part Data Attributes
|
TM6505
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TM6505
Spectrum Microwave
5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM6505
This table gives cross-reference parts and alternative options found for TM6505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA005FH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6505 vs PA005FH |
PA005F | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6505 vs PA005F |
PA005MH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6505 vs PA005MH |