There are no models available for this part yet.
Overview of TM6605 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TM6605 by Spectrum Control
Part Data Attributes for TM6605 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
T4, TO-8, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
14 dB
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
600 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for TM6605
This table gives cross-reference parts and alternative options found for TM6605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA005FH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6605 vs PA005FH |
UTO502 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | Avantek Inc | TM6605 vs UTO502 |
PA005MH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6605 vs PA005MH |
PA005M | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6605 vs PA005M |
UTO502 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Technologies Inc | TM6605 vs UTO502 |
TM6605 | Wide Band Low Power Amplifier, 10MHz Min, 600MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6605 vs TM6605 |
PA005F | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6605 vs PA005F |
TM6505 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6605 vs TM6505 |