Part Details for TM4C1294NCZADI3R by Texas Instruments
Overview of TM4C1294NCZADI3R by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM4C1294NCZADI3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM4C1294NCZADI3R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 212NFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1413 | Buy Now |
DISTI #
595-TM4C1294NCZADI3R
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series Microcontroller RoHS: Compliant | 650 |
|
$10.5900 / $17.5900 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 1MB FLASH 212NFBGA | 4884 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 212NFBGA / Tiva Microcontroller | 5700 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for TM4C1294NCZADI3R
TM4C1294NCZADI3R CAD Models
TM4C1294NCZADI3R Part Data Attributes
|
TM4C1294NCZADI3R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1294NCZADI3R
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-212 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B212 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 140 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 212 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 133.4 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C1294NCZADI3R
This table gives cross-reference parts and alternative options found for TM4C1294NCZADI3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1294NCZADI3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1299NCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADI3R vs TM4C1299NCZADT |
TM4C1299NCZADT3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 | Texas Instruments | TM4C1294NCZADI3R vs TM4C1299NCZADT3R |
TM4C1294NCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADI3R vs TM4C1294NCZADT |
TM4C1294NCZADIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADI3R vs TM4C1294NCZADIR |
TM4C1299NCZADIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADI3R vs TM4C1299NCZADIR |
TM4C1294NCZADI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADI3R vs TM4C1294NCZADI |
TM4C1294NCZADT3R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADI3R vs TM4C1294NCZADT3R |
TM4C1294NCZADT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 105 | Texas Instruments | TM4C1294NCZADI3R vs TM4C1294NCZADT3 |
TM4C1294NCZADI3 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADI3R vs TM4C1294NCZADI3 |