Datasheets
TM4C123GH6ZRBIR by: Texas Instruments

32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85

Part Details for TM4C123GH6ZRBIR by Texas Instruments

Overview of TM4C123GH6ZRBIR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TM4C123GH6ZRBIR

TM4C123GH6ZRBIR CAD Models

TM4C123GH6ZRBIR Part Data Attributes

TM4C123GH6ZRBIR Texas Instruments
Buy Now Datasheet
Compare Parts:
TM4C123GH6ZRBIR Texas Instruments 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description VFBGA, BGA157,13X13,25
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4F
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PBGA-B157
JESD-609 Code e1
Length 9 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 32
Number of I/O Lines 120
Number of Serial I/Os 14
Number of Terminals 157
Number of Timers 13
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA157,13X13,25
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 80 MHz
Supply Current-Max 54.9 mA
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.2 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for TM4C123GH6ZRBIR

This table gives cross-reference parts and alternative options found for TM4C123GH6ZRBIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C123GH6ZRBIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TM4C123GH6ZRBT 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 105 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZRBT
TM4C123GH6ZRBI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZRBI
TM4C123BH6ZRBI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123BH6ZRBI
TM4C123GH6ZRBT7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 105 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZRBT7
TM4C123GH6ZRBI7R 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZRBI7R
TM4C123BH6ZRBIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123BH6ZRBIR
Part Number Description Manufacturer Compare
TM4C123BH6ZRBI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123BH6ZRBI
TM4C123GH6ZXRIR RISC MICROCONTROLLER Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZXRIR
TM4C123GH6ZRBT7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 105 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZRBT7
TM4C123GH6ZRBT 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 105 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZRBT
TM4C123GH6ZXRI7R 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 168-pin BGA 168-NFBGA -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZXRI7R
TM4C123GH6ZXRT7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 168-pin BGA 168-NFBGA -40 to 105 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZXRT7
TM4C123GH6ZRBI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZRBI
TM4C123GH6ZXRI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 168-pin BGA 168-NFBGA -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZXRI7
TM4C123BH6ZRBIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, 157-pin BGA 157-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TM4C123GH6ZRBIR vs TM4C123BH6ZRBIR
TM4C123GH6ZXRI RISC MICROCONTROLLER Texas Instruments TM4C123GH6ZRBIR vs TM4C123GH6ZXRI

TM4C123GH6ZRBIR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4C123GH6ZRBIR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4C123GH6ZRBIR by Texas Instruments

Select Manufacturer
Which Manufacturer of TM4C123GH6ZRBIR would you like to use for your alert(s)?
  • Please alert me when TM4C123GH6ZRBIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM4C123GH6ZRBIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4C123GH6ZRBIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM4C123GH6ZRBIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4C123GH6ZRBIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4C123GH6ZRBIR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: