TM4C123GH6ZRBIR vs TM4C123GH6ZRBI feature comparison

TM4C123GH6ZRBIR Texas Instruments

Buy Now Datasheet

TM4C123GH6ZRBI Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VFBGA, BGA157,13X13,25 BGA-157
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M4F CORTEX-M4F
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PBGA-B157 S-PBGA-B157
JESD-609 Code e1 e1
Length 9 mm 9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 32 32
Number of I/O Lines 120 120
Number of Serial I/Os 14 14
Number of Terminals 157 157
Number of Timers 13 13
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA157,13X13,25 BGA157,13X13,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32768 32768
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 80 MHz 80 MHz
Supply Current-Max 54.9 mA 54.9 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 4
Pbfree Code Yes

Compare TM4C123GH6ZRBIR with alternatives

Compare TM4C123GH6ZRBI with alternatives