Memory
TM497MBK36Q-60
Texas Instruments
Description: 4MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72

Overview of TM497MBK36Q-60 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TM497MBK36Q-60 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM497MBK36Q-60 by Texas Instruments

TM497MBK36Q-60
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
150994944 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.527 mm
Self Refresh
NO
Standby Current-Max
0.012 A
Supply Current-Max
1.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. TM497MBK36Q-60
    Texas Instruments
    4MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
    VS

Alternate Parts for TM497MBK36Q-60

This table gives cross-reference parts and alternative options found for TM497MBK36Q-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM497MBK36Q-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM36400ASHG60 4MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC TM497MBK36Q-60 vs MCM36400ASHG60
TM497MBM36A-60 4MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments TM497MBK36Q-60 vs TM497MBM36A-60
HYM536410ATM-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc TM497MBK36Q-60 vs HYM536410ATM-60
HYM536410MG-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc TM497MBK36Q-60 vs HYM536410MG-60
GMM7364100ANS-6 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 LG Semicon Co Ltd TM497MBK36Q-60 vs GMM7364100ANS-6
IBM11D4360BC-60J Fast Page DRAM Module, 4MX36, 60ns, CMOS, PSMA72 IBM TM497MBK36Q-60 vs IBM11D4360BC-60J
TM497MBK36H-60 4MX36 MULTI DEVICE DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments TM497MBK36Q-60 vs TM497MBK36H-60
HYM536410AM-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc TM497MBK36Q-60 vs HYM536410AM-60
HYM536410ATMG-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc TM497MBK36Q-60 vs HYM536410ATMG-60
MH4M36DNXJ-6 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Mitsubishi Electric TM497MBK36Q-60 vs MH4M36DNXJ-6
Part Number Description Manufacturer Compare
MC-424000A36FE-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 NEC Electronics America Inc TM497MBK36Q-60 vs MC-424000A36FE-60
KMM5364005BK/BKG-6 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor TM497MBK36Q-60 vs KMM5364005BK/BKG-6
MT36D436M-7L Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 Micron Technology Inc TM497MBK36Q-60 vs MT36D436M-7L
MB8504E036AA-70SS EDO DRAM Module, 4MX36, 70ns, CMOS, PSMA72, PLASTIC, SIMM-72 FUJITSU Limited TM497MBK36Q-60 vs MB8504E036AA-70SS
HYM364025GS-60 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Infineon Technologies AG TM497MBK36Q-60 vs HYM364025GS-60
HYM536A414ASLMG-60 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc TM497MBK36Q-60 vs HYM536A414ASLMG-60
KMM5364003BK/BKG-6 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor TM497MBK36Q-60 vs KMM5364003BK/BKG-6
HYM536410ALMG-70 Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc TM497MBK36Q-60 vs HYM536410ALMG-70
STI364003-70GC Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc TM497MBK36Q-60 vs STI364003-70GC
M53640410DB0-C50 EDO DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor TM497MBK36Q-60 vs M53640410DB0-C50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM497MBK36Q-60 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM497MBK36Q-60 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM497MBK36Q-60 would you like to use for your alert(s)?
  • Please alert me when TM497MBK36Q-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM497MBK36Q-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM497MBK36Q-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM497MBK36Q-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM497MBK36Q-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM497MBK36Q-60 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: