Part Details for MCM36400ASHG60 by Motorola Mobility LLC
Overview of MCM36400ASHG60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM36400ASHG60
MCM36400ASHG60 CAD Models
MCM36400ASHG60 Part Data Attributes
|
MCM36400ASHG60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM36400ASHG60
Motorola Mobility LLC
4MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 31.877 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 1.44 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM36400ASHG60
This table gives cross-reference parts and alternative options found for MCM36400ASHG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36400ASHG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM497MBM36A-60 | 4MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MCM36400ASHG60 vs TM497MBM36A-60 |
HYM536410ATM-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36400ASHG60 vs HYM536410ATM-60 |
HYM536410MG-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36400ASHG60 vs HYM536410MG-60 |
GMM7364100ANS-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MCM36400ASHG60 vs GMM7364100ANS-6 |
IBM11D4360BC-60J | Fast Page DRAM Module, 4MX36, 60ns, CMOS, PSMA72 | IBM | MCM36400ASHG60 vs IBM11D4360BC-60J |
TM497MBK36H-60 | 4MX36 MULTI DEVICE DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MCM36400ASHG60 vs TM497MBK36H-60 |
HYM536410AM-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36400ASHG60 vs HYM536410AM-60 |
HYM536410ATMG-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36400ASHG60 vs HYM536410ATMG-60 |
MH4M36DNXJ-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MCM36400ASHG60 vs MH4M36DNXJ-6 |
MCM36400ASH60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM36400ASHG60 vs MCM36400ASH60 |