Memory
TM497EU9-70
Texas Instruments
Description: 4MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30

Overview of TM497EU9-70 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TM497EU9-70 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM497EU9-70 by Texas Instruments

TM497EU9-70
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SIMM
Package Description
SIMM, SIM30
Pin Count
30
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N30
Memory Density
37748736 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
30
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX9
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SIM30
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
16.764 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.29 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. TM497EU9-70
    Texas Instruments
    4MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30
    VS

Alternate Parts for TM497EU9-70

This table gives cross-reference parts and alternative options found for TM497EU9-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM497EU9-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM594000BM-70 Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 SK Hynix Inc TM497EU9-70 vs HYM594000BM-70
MCM94CT430S70 4MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 Motorola Mobility LLC TM497EU9-70 vs MCM94CT430S70
MCM94CT430S70 Fast Page DRAM Module, 4MX9, 70ns, MOS, SIMM-30 Motorola Semiconductor Products TM497EU9-70 vs MCM94CT430S70
MCM94430S70 4MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 Motorola Mobility LLC TM497EU9-70 vs MCM94430S70
MT3D49M-7 Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Micron Technology Inc TM497EU9-70 vs MT3D49M-7
Part Number Description Manufacturer Compare
STI94000-60GTO Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000-60GTO
STI94000A-70TGO Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000A-70TGO
STI94000A-60TIR Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000A-60TIR
STI94000-70TIV Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000-70TIV
STI94000-70GRG Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000-70GRG
STI94000A-70GNN Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000A-70GNN
STI94000A-70TUV Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000A-70TUV
STI94000-70GPC Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000-70GPC
STI94000A-70TEF Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000A-70TEF
STI94000A-60TGI Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 Simple Tech Inc TM497EU9-70 vs STI94000A-60TGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM497EU9-70 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM497EU9-70 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM497EU9-70 would you like to use for your alert(s)?
  • Please alert me when TM497EU9-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM497EU9-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM497EU9-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM497EU9-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM497EU9-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM497EU9-70 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: