Part Details for MCM94CT430S70 by Motorola Semiconductor Products
Overview of MCM94CT430S70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCM94CT430S70
MCM94CT430S70 CAD Models
MCM94CT430S70 Part Data Attributes
|
MCM94CT430S70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM94CT430S70
Motorola Semiconductor Products
Fast Page DRAM Module, 4MX9, 70ns, MOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM-30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 13.97 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM94CT430S70
This table gives cross-reference parts and alternative options found for MCM94CT430S70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM94CT430S70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM594000BM-70 | Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 | SK Hynix Inc | MCM94CT430S70 vs HYM594000BM-70 |
MCM94CT430S70 | 4MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | Motorola Mobility LLC | MCM94CT430S70 vs MCM94CT430S70 |
MCM94430S70 | 4MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | Motorola Mobility LLC | MCM94CT430S70 vs MCM94430S70 |
MT3D49M-7 | Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 | Micron Technology Inc | MCM94CT430S70 vs MT3D49M-7 |