Memory
TM248CBK32S-70
Texas Instruments
Description: 2MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72

Overview of TM248CBK32S-70 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for TM248CBK32S-70 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM248CBK32S-70 by Texas Instruments

TM248CBK32S-70
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.527 mm
Self Refresh
NO
Standby Current-Max
0.016 A
Supply Current-Max
1.44 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. TM248CBK32S-70
    Texas Instruments
    2MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72
    VS

Alternate Parts for TM248CBK32S-70

This table gives cross-reference parts and alternative options found for TM248CBK32S-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM248CBK32S-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM322160S-70 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Infineon Technologies AG TM248CBK32S-70 vs HYM322160S-70
HYM322160GS-70 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Infineon Technologies AG TM248CBK32S-70 vs HYM322160GS-70
GMM7322000BS-70 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd TM248CBK32S-70 vs GMM7322000BS-70
MH2M32CYJ-7 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Mitsubishi Electric TM248CBK32S-70 vs MH2M32CYJ-7
GMM7322000BSG-70 Fast Page DRAM Module, 2MX32, 70ns, CMOS, PSMA72 SK Hynix Inc TM248CBK32S-70 vs GMM7322000BSG-70
IBM11D2320B-70J Fast Page DRAM Module, 2MX32, 70ns, CMOS, PSMA72 IBM TM248CBK32S-70 vs IBM11D2320B-70J
MT16DT232G-7 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Micron Technology Inc TM248CBK32S-70 vs MT16DT232G-7
MCM32T200SH70 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products TM248CBK32S-70 vs MCM32T200SH70
MH2M32CNDJ-7 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Mitsubishi Electric TM248CBK32S-70 vs MH2M32CNDJ-7
MCM32T200SHG70 2MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC TM248CBK32S-70 vs MCM32T200SHG70
Part Number Description Manufacturer Compare
IBM11D2325H-60T EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 IBM TM248CBK32S-70 vs IBM11D2325H-60T
SM532023091X6G6 EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc TM248CBK32S-70 vs SM532023091X6G6
HYM532210ATEG-80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc TM248CBK32S-70 vs HYM532210ATEG-80
STI322000B-80GB Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc TM248CBK32S-70 vs STI322000B-80GB
STI322004A-75GG EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 Simple Tech Inc TM248CBK32S-70 vs STI322004A-75GG
STI322000B-70TN Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc TM248CBK32S-70 vs STI322000B-70TN
CL001D02325B0DJ-70 EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Celestica Inc TM248CBK32S-70 vs CL001D02325B0DJ-70
TM248GBK32-70 2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 Texas Instruments TM248CBK32S-70 vs TM248GBK32-70
KMM5322000CVG-6 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor TM248CBK32S-70 vs KMM5322000CVG-6
STI322004A-75TH EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 Simple Tech Inc TM248CBK32S-70 vs STI322004A-75TH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM248CBK32S-70 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM248CBK32S-70 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM248CBK32S-70 would you like to use for your alert(s)?
  • Please alert me when TM248CBK32S-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM248CBK32S-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM248CBK32S-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM248CBK32S-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM248CBK32S-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM248CBK32S-70 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: