Part Details for STI322004A-75TH by Simple Tech Inc
Overview of STI322004A-75TH by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI322004A-75TH
STI322004A-75TH CAD Models
STI322004A-75TH Part Data Attributes
|
STI322004A-75TH
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI322004A-75TH
Simple Tech Inc
EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 75 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI322004A-75TH
This table gives cross-reference parts and alternative options found for STI322004A-75TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI322004A-75TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11D2325H-60T | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | IBM | STI322004A-75TH vs IBM11D2325H-60T |
SM532023091X6G6 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | STI322004A-75TH vs SM532023091X6G6 |
HYM532210ATEG-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | STI322004A-75TH vs HYM532210ATEG-80 |
STI322000B-80GB | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI322004A-75TH vs STI322000B-80GB |
STI322004A-75GG | EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 | Simple Tech Inc | STI322004A-75TH vs STI322004A-75GG |
STI322000B-70TN | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI322004A-75TH vs STI322000B-70TN |
CL001D02325B0DJ-70 | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | STI322004A-75TH vs CL001D02325B0DJ-70 |
TM248GBK32-70 | 2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | STI322004A-75TH vs TM248GBK32-70 |
KMM5322000CVG-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI322004A-75TH vs KMM5322000CVG-6 |
HB56G232B-7 | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIP-72 | Hitachi Ltd | STI322004A-75TH vs HB56G232B-7 |