Part Details for TM124FBK32S-60 by Texas Instruments
Overview of TM124FBK32S-60 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TM124FBK32S-60
TM124FBK32S-60 CAD Models
TM124FBK32S-60 Part Data Attributes
|
TM124FBK32S-60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM124FBK32S-60
Texas Instruments
1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.84 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM124FBK32S-60
This table gives cross-reference parts and alternative options found for TM124FBK32S-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM124FBK32S-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH1M325DXJ-6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | TM124FBK32S-60 vs MH1M325DXJ-6 |
6208C | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | TM124FBK32S-60 vs 6208C |
HB56H132B-6NL | EDO DRAM Module, 1MX32, 60ns, CMOS, SIP-72 | Hitachi Ltd | TM124FBK32S-60 vs HB56H132B-6NL |
IBM11D1325LC-6RT | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | IBM | TM124FBK32S-60 vs IBM11D1325LC-6RT |
MSC2313258A-60DS2 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | TM124FBK32S-60 vs MSC2313258A-60DS2 |
MB321BJ08TASN60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | TM124FBK32S-60 vs MB321BJ08TASN60 |
MB321BJ08TASG60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | TM124FBK32S-60 vs MB321BJ08TASG60 |
MT2DT132G-6B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | TM124FBK32S-60 vs MT2DT132G-6B |
GMM7321010CS-60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | TM124FBK32S-60 vs GMM7321010CS-60 |
HYM532124ASLW-60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | TM124FBK32S-60 vs HYM532124ASLW-60 |