Part Details for MT8D132M-6XS by Micron Technology Inc
Overview of MT8D132M-6XS by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for MT8D132M-6XS
MT8D132M-6XS CAD Models
MT8D132M-6XS Part Data Attributes
|
MT8D132M-6XS
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8D132M-6XS
Micron Technology Inc
EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MT8D132M-6XS
This table gives cross-reference parts and alternative options found for MT8D132M-6XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8D132M-6XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH1M325DXJ-6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MT8D132M-6XS vs MH1M325DXJ-6 |
6208C | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | MT8D132M-6XS vs 6208C |
HB56H132B-6NL | EDO DRAM Module, 1MX32, 60ns, CMOS, SIP-72 | Hitachi Ltd | MT8D132M-6XS vs HB56H132B-6NL |
IBM11D1325LC-6RT | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | IBM | MT8D132M-6XS vs IBM11D1325LC-6RT |
MSC2313258A-60DS2 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | MT8D132M-6XS vs MSC2313258A-60DS2 |
MB321BJ08TASN60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MT8D132M-6XS vs MB321BJ08TASN60 |
MB321BJ08TASG60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MT8D132M-6XS vs MB321BJ08TASG60 |
MT2DT132G-6B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | MT8D132M-6XS vs MT2DT132G-6B |
GMM7321010CS-60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT8D132M-6XS vs GMM7321010CS-60 |
HYM532124ASLW-60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MT8D132M-6XS vs HYM532124ASLW-60 |