Part Details for TM124BBJ32F-60L by Texas Instruments
Overview of TM124BBJ32F-60L by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TM124BBJ32F-60L
TM124BBJ32F-60L CAD Models
TM124BBJ32F-60L Part Data Attributes
|
TM124BBJ32F-60L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM124BBJ32F-60L
Texas Instruments
1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for TM124BBJ32F-60L
This table gives cross-reference parts and alternative options found for TM124BBJ32F-60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM124BBJ32F-60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-421000A32FA-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | NEC Electronics America Inc | TM124BBJ32F-60L vs MC-421000A32FA-60 |
GMM7321000BS-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | TM124BBJ32F-60L vs GMM7321000BS-60 |
MCM32116SG60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | TM124BBJ32F-60L vs MCM32116SG60 |
MCM32T100SHG60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | TM124BBJ32F-60L vs MCM32T100SHG60 |
KMM5321200BW-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | TM124BBJ32F-60L vs KMM5321200BW-6 |
STI321000-60GO | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | TM124BBJ32F-60L vs STI321000-60GO |
STI321000-60GV | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | TM124BBJ32F-60L vs STI321000-60GV |
VM13218160BTS-6 | Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | TM124BBJ32F-60L vs VM13218160BTS-6 |
STI321000A-60TF | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | TM124BBJ32F-60L vs STI321000A-60TF |
MH1M32DNXJ-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | TM124BBJ32F-60L vs MH1M32DNXJ-6 |