Part Details for TLZ30B-GS18 by Vishay Semiconductors
Overview of TLZ30B-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TLZ30B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLZ30B-GS18-ND
|
DigiKey | DIODE ZENER 30V 500MW SOD80 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0244 / $0.0319 | Buy Now |
Part Details for TLZ30B-GS18
TLZ30B-GS18 CAD Models
TLZ30B-GS18 Part Data Attributes
|
TLZ30B-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLZ30B-GS18
Vishay Semiconductors
Zener Diode, DO-213AA, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, MINIMELF-2 | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TLZ30B-GS18
This table gives cross-reference parts and alternative options found for TLZ30B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ30B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLZ30VB | Zener Diode, 28.41V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADRO MINI-MELF PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TLZ30B-GS18 vs VLZ30VB |
VLZ30B-GS18 | ZENER DIODE SOD80 QUADROMELF-E2 | Vishay Semiconductors | TLZ30B-GS18 vs VLZ30B-GS18 |
TLZ30B-GS08 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ30B-GS18 vs TLZ30B-GS08 |
TLZ30B-GS08 | Zener Diode, 28.42V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ30B-GS18 vs TLZ30B-GS08 |
VLZ30B | DIODE 30 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, QUADROMELF-2, Voltage Regulator Diode | Vishay Semiconductors | TLZ30B-GS18 vs VLZ30B |
TLZ30B-GS18 | Zener Diode, 28.42V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ30B-GS18 vs TLZ30B-GS18 |
VLZ30B-GS08 | ZENER DIODE SOD80 QUADROMELF-E2 | Vishay Semiconductors | TLZ30B-GS18 vs VLZ30B-GS08 |