There are no models available for this part yet.
Overview of VLZ30B-GS18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
CAD Models for VLZ30B-GS18 by Vishay Semiconductors
Part Data Attributes for VLZ30B-GS18 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
55 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
28.42 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn97.5Ag2.5)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
3%
|
Working Test Current
|
5 mA
|
Alternate Parts for VLZ30B-GS18
This table gives cross-reference parts and alternative options found for VLZ30B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLZ30B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ30B-GS08 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | VLZ30B-GS18 vs TLZ30B-GS08 |
VLZ30B-GS08 | ZENER DIODE SOD80 QUADROMELF-E2 | Vishay Semiconductors | VLZ30B-GS18 vs VLZ30B-GS08 |
VLZ30VB | Zener Diode, 28.41V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADRO MINI-MELF PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | VLZ30B-GS18 vs VLZ30VB |
TLZ30B-GS18 | Zener Diode, 28.42V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | VLZ30B-GS18 vs TLZ30B-GS18 |
VLZ30B | DIODE 30 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, QUADROMELF-2, Voltage Regulator Diode | Vishay Semiconductors | VLZ30B-GS18 vs VLZ30B |
Related Parts for VLZ30B-GS18
-
VS-95PFR40WRectifier Diodes
-
VLZ3V6B-GS18Voltage Regulator Diodes
-
VLIN2626-02GHE3-08Transient Suppressors
-
VP41BA152JATFixed Capacitors
-
VLMS33S1T2-GS08Visible LEDs
-
VP0109N3-GSmall Signal Field-Effect Transistors
-
VLD1AN0B-00000-000Rocker Switches
-
VI-PC11Y-CVYPower Supply Modules
-
VO2630-X007TOptocoupler